Technical documents
Specifications
Brand
amsMounting Type
Surface Mount
Maximum Operating Supply Voltage
3.6 V, 5.5 V
Minimum Operating Supply Voltage
3 V, 4.5 V
Package Type
SSOP
Pin Count
16
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Austria
Product details
Position & Motion Sensors, ams AG
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
AS5045 ams, Hall Effect Sensor, 16-Pin SSOP
1
P.O.A.
AS5045 ams, Hall Effect Sensor, 16-Pin SSOP
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 1 | P.O.A. |
2 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
amsMounting Type
Surface Mount
Maximum Operating Supply Voltage
3.6 V, 5.5 V
Minimum Operating Supply Voltage
3 V, 4.5 V
Package Type
SSOP
Pin Count
16
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Austria
Product details