Technical documents
Specifications
Brand
AMTViewing Area Diagonal Size
7in
Viewing Area Dimensions
70 x 1.5mm
External Dimensions
172.6 x 113.4mm
Active Area
153.6 x 91.4mm
Sensor Type
Capacitive
Termination Type
COF
Touch Interface Type
Finger
Active Area Height
153.6mm
Active Area Width
91.44mm
External Height
113.4mm
External Width
113.4mm
Viewing Area Height
70mm
Viewing Area Width
1.5mm
Product details
Projected Capacitive Input Touch Screens, AMT
Projected Capacitive Input (PCI) Touch Screens have been designed to meet the needs of a variety of applications such as industrial applications, public transportation and medical services. Single to multi-touch functionality on the PCI surface, enables an enhanced user experience as well as benefitting from water detection and advanced gloved touch.
Durable and scratch-resistant
High light transmitter
Supports PenMount single-touch and dual-touch gesture recognition
High temperature, high humidity environmental test compliance
AMT Capacitive Touchscreens
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
AMTViewing Area Diagonal Size
7in
Viewing Area Dimensions
70 x 1.5mm
External Dimensions
172.6 x 113.4mm
Active Area
153.6 x 91.4mm
Sensor Type
Capacitive
Termination Type
COF
Touch Interface Type
Finger
Active Area Height
153.6mm
Active Area Width
91.44mm
External Height
113.4mm
External Width
113.4mm
Viewing Area Height
70mm
Viewing Area Width
1.5mm
Product details
Projected Capacitive Input Touch Screens, AMT
Projected Capacitive Input (PCI) Touch Screens have been designed to meet the needs of a variety of applications such as industrial applications, public transportation and medical services. Single to multi-touch functionality on the PCI surface, enables an enhanced user experience as well as benefitting from water detection and advanced gloved touch.
Durable and scratch-resistant
High light transmitter
Supports PenMount single-touch and dual-touch gesture recognition
High temperature, high humidity environmental test compliance