AMT P3014-020-12.1 W P-CAP TOUCH-KIT 12.1in Capacitive Touch Screen Overlay, 268.12 x 170.2mm

RS Stock No.: 818-6799Brand: AMTManufacturers Part No.: P3014-020-12.1 W P-CAP TOUCH-KIT
brand-logo
View all in Touch Screen Overlays

Technical documents

Specifications

Brand

AMT

Viewing Area Diagonal Size

12.1in

Viewing Area Dimensions

268.12 x 170.2mm

External Dimensions

283.1 x 189.2mm

Active Area

267.1 x 169.2mm

Sensor Type

Capacitive

Termination Type

FPC Cable with ZIF Connector

Touch Interface Type

Finger

Active Area Height

267.12mm

Active Area Width

169.2mm

External Height

283.1mm

External Width

189.2mm

Viewing Area Height

268.12mm

Viewing Area Width

170.2mm

Country of Origin

Taiwan, Province Of China

Product details

Projected Capacitive Input Touch Screens, AMT

Projected Capacitive Input (PCI) Touch Screens have been designed to meet the needs of a variety of applications such as industrial applications, public transportation and medical services. Single to multi-touch functionality on the PCI surface, enables an enhanced user experience as well as benefitting from water detection and advanced gloved touch.

Durable and scratch-resistant
High light transmitter
Supports PenMount single-touch and dual-touch gesture recognition
High temperature, high humidity environmental test compliance

AMT Capacitive Touchscreens

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AMT P3014-020-12.1 W P-CAP TOUCH-KIT 12.1in Capacitive Touch Screen Overlay, 268.12 x 170.2mm

P.O.A.

AMT P3014-020-12.1 W P-CAP TOUCH-KIT 12.1in Capacitive Touch Screen Overlay, 268.12 x 170.2mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AMT

Viewing Area Diagonal Size

12.1in

Viewing Area Dimensions

268.12 x 170.2mm

External Dimensions

283.1 x 189.2mm

Active Area

267.1 x 169.2mm

Sensor Type

Capacitive

Termination Type

FPC Cable with ZIF Connector

Touch Interface Type

Finger

Active Area Height

267.12mm

Active Area Width

169.2mm

External Height

283.1mm

External Width

189.2mm

Viewing Area Height

268.12mm

Viewing Area Width

170.2mm

Country of Origin

Taiwan, Province Of China

Product details

Projected Capacitive Input Touch Screens, AMT

Projected Capacitive Input (PCI) Touch Screens have been designed to meet the needs of a variety of applications such as industrial applications, public transportation and medical services. Single to multi-touch functionality on the PCI surface, enables an enhanced user experience as well as benefitting from water detection and advanced gloved touch.

Durable and scratch-resistant
High light transmitter
Supports PenMount single-touch and dual-touch gesture recognition
High temperature, high humidity environmental test compliance

AMT Capacitive Touchscreens