Analog Devices 2-Axis Surface Mount Accelerometer, CLCC, 8-Pin

RS Stock No.: 709-1836Brand: Analog DevicesManufacturers Part No.: AD22286-R2
brand-logo
View all in Motion Sensor ICs

Technical documents

Specifications

Number of Axis

2

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Supply Voltage

4.75 V

Package Type

CLCC

Sensitivity

28.35 (x), 57.75 (y)mV/g

Pin Count

8

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices 2-Axis Surface Mount Accelerometer, CLCC, 8-Pin

P.O.A.

Analog Devices 2-Axis Surface Mount Accelerometer, CLCC, 8-Pin
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Axis

2

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Supply Voltage

4.75 V

Package Type

CLCC

Sensitivity

28.35 (x), 57.75 (y)mV/g

Pin Count

8

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C