Technical documents
Specifications
Brand
Analog DevicesControl Interface
Serial-I2C
Resistance Value
100kΩ
Number of Positions
256
Taper Type
Linear
Memory Type
Non-Volatile
Number of Pots per Package
2
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Power Supply Type
Dual, Single
Typical Single Supply Voltage
2.3 to 5.5 V
Typical Dual Supply Voltage
±2.25 → ±2.75V
Dimensions
5.1 x 4.5 x 1.05mm
Height
1.05mm
Width
4.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
5.1mm
Country of Origin
China
Product details
Digital Potentiometer (Dual), Analog Devices
Digital Potentiometer - Analog Devices
Stock information temporarily unavailable.
Please check again later.
P.O.A.
96
P.O.A.
96
Technical documents
Specifications
Brand
Analog DevicesControl Interface
Serial-I2C
Resistance Value
100kΩ
Number of Positions
256
Taper Type
Linear
Memory Type
Non-Volatile
Number of Pots per Package
2
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Power Supply Type
Dual, Single
Typical Single Supply Voltage
2.3 to 5.5 V
Typical Dual Supply Voltage
±2.25 → ±2.75V
Dimensions
5.1 x 4.5 x 1.05mm
Height
1.05mm
Width
4.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
5.1mm
Country of Origin
China
Product details