Technical documents
Specifications
Brand
Analog DevicesMaximum Input Frequency
500MHz
Maximum Output Frequency
12MHz
Maximum Power Dissipation
600 mW
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
20
Dimensions
7.2 x 5.3 x 1.75mm
Length
7.2mm
Width
5.3mm
Height
1.75mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.92 V
Minimum Operating Temperature
-40 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
Analog DevicesMaximum Input Frequency
500MHz
Maximum Output Frequency
12MHz
Maximum Power Dissipation
600 mW
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
20
Dimensions
7.2 x 5.3 x 1.75mm
Length
7.2mm
Width
5.3mm
Height
1.75mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.92 V
Minimum Operating Temperature
-40 °C