Technical documents
Specifications
Brand
Analog DevicesDevice Type
Modulator/Demodulator
Modulation Type
Balanced
Programmable
Yes
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Maximum Supply Current
5 mA
Dimensions
24.51 x 7.24 x 3.43mm
Height
3.43mm
Length
24.51mm
Maximum Operating Supply Voltage
±16.5 V
Width
7.24mm
Minimum Operating Supply Voltage
±5 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Country of Origin
United States
Product details
Modulators/Demodulators, Analog Devices
Modulators/Demodulators
Stock information temporarily unavailable.
Please check again later.
P.O.A.
18
P.O.A.
18
Technical documents
Specifications
Brand
Analog DevicesDevice Type
Modulator/Demodulator
Modulation Type
Balanced
Programmable
Yes
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Maximum Supply Current
5 mA
Dimensions
24.51 x 7.24 x 3.43mm
Height
3.43mm
Length
24.51mm
Maximum Operating Supply Voltage
±16.5 V
Width
7.24mm
Minimum Operating Supply Voltage
±5 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Country of Origin
United States
Product details