Technical documents
Specifications
Brand
Analog DevicesAmplifier Type
Low Noise
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
10 V
Typical Dual Supply Voltage
±5V
Typical Slew Rate
1400V/µs
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Typical Voltage Gain
71 dB
Rail to Rail
No
Dimensions
2.9 x 1.6 x 1.15mm
Length
2.9mm
Width
1.6mm
Typical Input Voltage Noise Density
6nV/√Hz
Height
1.15mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
Analog DevicesAmplifier Type
Low Noise
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
10 V
Typical Dual Supply Voltage
±5V
Typical Slew Rate
1400V/µs
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Typical Voltage Gain
71 dB
Rail to Rail
No
Dimensions
2.9 x 1.6 x 1.15mm
Length
2.9mm
Width
1.6mm
Typical Input Voltage Noise Density
6nV/√Hz
Height
1.15mm