Analog Devices 6 x 6 Fiber Optic Network Switching Crosspoint Switch, AD8155ACPZ

RS Stock No.: 806-7884Brand: Analog DevicesManufacturers Part No.: AD8155ACPZ
brand-logo
View all in Crosspoint Switches

Technical documents

Specifications

Array Configuration

6 x 6

Number of Arrays

1

Category

Fiber Optic Network Switching

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

LFCSP VQ

Pin Count

64

Typical Single Supply Voltage

1.8 → 3.3 V

Dimensions

9 x 9 x 0.95mm

Height

0.95mm

Length

9mm

Maximum Operating Temperature

+85 °C

Number of Array Outputs

6

Minimum Operating Temperature

-40 °C

Number of Array Inputs

6

Width

9mm

Country of Origin

Singapore

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices 6 x 6 Fiber Optic Network Switching Crosspoint Switch, AD8155ACPZ

P.O.A.

Analog Devices 6 x 6 Fiber Optic Network Switching Crosspoint Switch, AD8155ACPZ
Stock information temporarily unavailable.

Technical documents

Specifications

Array Configuration

6 x 6

Number of Arrays

1

Category

Fiber Optic Network Switching

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

LFCSP VQ

Pin Count

64

Typical Single Supply Voltage

1.8 → 3.3 V

Dimensions

9 x 9 x 0.95mm

Height

0.95mm

Length

9mm

Maximum Operating Temperature

+85 °C

Number of Array Outputs

6

Minimum Operating Temperature

-40 °C

Number of Array Inputs

6

Width

9mm

Country of Origin

Singapore