AD8191AASTZ, HDMI Switch 1.65Gbit/s 165MHz 8-Channel 100-Pin LQFP

RS Stock No.: 819-7284Brand: Analog DevicesManufacturers Part No.: AD8191AASTZ
brand-logo
View all in Home

Technical documents

Specifications

Package Type

LQFP

Pin Count

100

Number of Channels

8

Mounting Type

Surface Mount

Transmission Media Type

Cable

Dimensions

14.2 x 14.2 x 1.45mm

Switch Bandwidth

165MHz

Minimum Operating Temperature

-40 °C

Transmission Media Distance

20m

Maximum Data Rate

1.65Gbit/s

Amplifier Gain

12dB

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3.3 V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AD8191AASTZ, HDMI Switch 1.65Gbit/s 165MHz 8-Channel 100-Pin LQFP

P.O.A.

AD8191AASTZ, HDMI Switch 1.65Gbit/s 165MHz 8-Channel 100-Pin LQFP
Stock information temporarily unavailable.

Technical documents

Specifications

Package Type

LQFP

Pin Count

100

Number of Channels

8

Mounting Type

Surface Mount

Transmission Media Type

Cable

Dimensions

14.2 x 14.2 x 1.45mm

Switch Bandwidth

165MHz

Minimum Operating Temperature

-40 °C

Transmission Media Distance

20m

Maximum Data Rate

1.65Gbit/s

Amplifier Gain

12dB

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3.3 V