AD8334ACPZ Analog Devices, Programmable Gain Amplifier 4, 64-Pin LFCSP VQ

RS Stock No.: 809-9263Brand: Analog DevicesManufacturers Part No.: AD8334ACPZ
brand-logo
View all in Programmable Gain Amplifiers

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Maximum Input Resistance

30Ω

Number of Channels per Chip

4

Mounting Type

Surface Mount

Package Type

LFCSP VQ

Pin Count

64

Output Type

Differential

Dimensions

9 x 9 x 0.95mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Length

9mm

Width

9mm

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AD8334ACPZ Analog Devices, Programmable Gain Amplifier 4, 64-Pin LFCSP VQ

P.O.A.

AD8334ACPZ Analog Devices, Programmable Gain Amplifier 4, 64-Pin LFCSP VQ
Stock information temporarily unavailable.

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Maximum Input Resistance

30Ω

Number of Channels per Chip

4

Mounting Type

Surface Mount

Package Type

LFCSP VQ

Pin Count

64

Output Type

Differential

Dimensions

9 x 9 x 0.95mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Length

9mm

Width

9mm

Minimum Operating Temperature

-40 °C