SP Amp Variable Gain Amp Quad 5.5V

RS Stock No.: 160-3350Brand: Analog DevicesManufacturers Part No.: AD8334ACPZ
brand-logo

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Maximum Input Resistance

30Ω

Number of Channels per Chip

4

Mounting Type

Surface Mount

Package Type

LFCSP VQ

Pin Count

64

Output Type

Differential

Dimensions

9 x 9 x 0.95mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Width

9mm

Length

9mm

Maximum Operating Temperature

85 °C

Country of Origin

United States

Product details

Variable Gain Amplifiers (VGA), Analog Devices

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SP Amp Variable Gain Amp Quad 5.5V

P.O.A.

SP Amp Variable Gain Amp Quad 5.5V
Stock information temporarily unavailable.

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Maximum Input Resistance

30Ω

Number of Channels per Chip

4

Mounting Type

Surface Mount

Package Type

LFCSP VQ

Pin Count

64

Output Type

Differential

Dimensions

9 x 9 x 0.95mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Width

9mm

Length

9mm

Maximum Operating Temperature

85 °C

Country of Origin

United States

Product details

Variable Gain Amplifiers (VGA), Analog Devices

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.