Analog Devices AD8342ACPZ-R2, Mixer Circuit 3GHz Gain=3.7 dB 16-Pin LFCSP

RS Stock No.: 877-6339Brand: Analog DevicesManufacturers Part No.: AD8342ACPZ-R2
brand-logo

Technical documents

Specifications

Maximum Power Gain

3.7 dB

Maximum Input Frequency

286MHz

Maximum Output Frequency

3GHz

Maximum Power Dissipation

650 mW

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

16

Dimensions

3 x 3 x 0.85mm

Length

3mm

Width

3mm

Height

0.85mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices AD8342ACPZ-R2, Mixer Circuit 3GHz Gain=3.7 dB 16-Pin LFCSP

P.O.A.

Analog Devices AD8342ACPZ-R2, Mixer Circuit 3GHz Gain=3.7 dB 16-Pin LFCSP
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Power Gain

3.7 dB

Maximum Input Frequency

286MHz

Maximum Output Frequency

3GHz

Maximum Power Dissipation

650 mW

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

16

Dimensions

3 x 3 x 0.85mm

Length

3mm

Width

3mm

Height

0.85mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

-40 °C