AD8363ACPZ-R7 Analog Devices, RF Controller 6 GHz 16-Pin LFCSP

RS Stock No.: 697-8029Brand: Analog DevicesManufacturers Part No.: AD8363ACPZ-R7
brand-logo
View all in Home

Technical documents

Specifications

Mounting Type

Surface Mount

Dimensions

4 x 4 x 0.83mm

Height

0.83mm

Length

4mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AD8363ACPZ-R7 Analog Devices, RF Controller 6 GHz 16-Pin LFCSP

P.O.A.

AD8363ACPZ-R7 Analog Devices, RF Controller 6 GHz 16-Pin LFCSP
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Surface Mount

Dimensions

4 x 4 x 0.83mm

Height

0.83mm

Length

4mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

4mm