Technical documents
Specifications
Brand
Analog DevicesMounting Type
Surface Mount
Package Type
LFCSP VQ
Pin Count
64
Dimensions
9.1 x 9.1 x 0.95mm
Length
9.1mm
Width
9.1mm
Height
0.95mm
Maximum Operating Supply Voltage
3.465 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3.135 V
Maximum Output Frequency
2950MHz
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Analog DevicesMounting Type
Surface Mount
Package Type
LFCSP VQ
Pin Count
64
Dimensions
9.1 x 9.1 x 0.95mm
Length
9.1mm
Width
9.1mm
Height
0.95mm
Maximum Operating Supply Voltage
3.465 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3.135 V
Maximum Output Frequency
2950MHz