AD9518-3ABCPZ, PLL Clock Generator, 0 → 1.6 GHz, 48-Pin LFCSP VQ

RS Stock No.: 804-9876Brand: Analog DevicesManufacturers Part No.: AD9518-3ABCPZ
brand-logo
View all in Home

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

LFCSP VQ

Pin Count

48

Dimensions

7.1 x 7.1 x 0.95mm

Length

7.1mm

Width

7.1mm

Height

0.95mm

Maximum Operating Supply Voltage

3.465 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3.135 V

Maximum Output Frequency

1.6GHz

Country of Origin

Singapore

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AD9518-3ABCPZ, PLL Clock Generator, 0 → 1.6 GHz, 48-Pin LFCSP VQ

P.O.A.

AD9518-3ABCPZ, PLL Clock Generator, 0 → 1.6 GHz, 48-Pin LFCSP VQ
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

LFCSP VQ

Pin Count

48

Dimensions

7.1 x 7.1 x 0.95mm

Length

7.1mm

Width

7.1mm

Height

0.95mm

Maximum Operating Supply Voltage

3.465 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3.135 V

Maximum Output Frequency

1.6GHz

Country of Origin

Singapore