AD9523BCPZ, PLL Clock Generator Dual, 72-Pin LFCSP VQ

RS Stock No.: 804-9898Brand: Analog DevicesManufacturers Part No.: AD9523BCPZ
brand-logo
View all in Home

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

LFCSP VQ

Pin Count

72

Dimensions

10.1 x 10.1 x 0.95mm

Length

10.1mm

Width

10.1mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Minimum Output Frequency

1MHz

Maximum Operating Temperature

+85 °C

Maximum Output Frequency

1GHz

Country of Origin

Singapore

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AD9523BCPZ, PLL Clock Generator Dual, 72-Pin LFCSP VQ

P.O.A.

AD9523BCPZ, PLL Clock Generator Dual, 72-Pin LFCSP VQ
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

LFCSP VQ

Pin Count

72

Dimensions

10.1 x 10.1 x 0.95mm

Length

10.1mm

Width

10.1mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Minimum Output Frequency

1MHz

Maximum Operating Temperature

+85 °C

Maximum Output Frequency

1GHz

Country of Origin

Singapore