Analog Devices, ADAU1328BSTZ 24bit- Audio Encoder & Decoder IC 48-Pin LQFP

RS Stock No.: 807-1671Brand: Analog DevicesManufacturers Part No.: ADAU1328BSTZ
brand-logo
View all in Audio Codec ICs

Technical documents

Specifications

Number of Channels

Stereo

Power Supply Type

Single

Number of ADC Inputs

2

Mounting Type

Surface Mount

Package Type

LQFP

Number of DAC Outputs

8

Interface Type

Serial-4 Wire, Serial-I2S, Serial-SPI

Pin Count

48

Number of DACs

8

Typical Operating Supply Voltage

3.3 V

Dimensions

7.2 x 7.2 x 1.45mm

Sampling Rate

192ksps

ADC/DAC Resolution

24bit

Number of ADCs

2

Codec Type

General Purpose

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices, ADAU1328BSTZ 24bit- Audio Encoder & Decoder IC 48-Pin LQFP

P.O.A.

Analog Devices, ADAU1328BSTZ 24bit- Audio Encoder & Decoder IC 48-Pin LQFP
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Channels

Stereo

Power Supply Type

Single

Number of ADC Inputs

2

Mounting Type

Surface Mount

Package Type

LQFP

Number of DAC Outputs

8

Interface Type

Serial-4 Wire, Serial-I2S, Serial-SPI

Pin Count

48

Number of DACs

8

Typical Operating Supply Voltage

3.3 V

Dimensions

7.2 x 7.2 x 1.45mm

Sampling Rate

192ksps

ADC/DAC Resolution

24bit

Number of ADCs

2

Codec Type

General Purpose

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C