Analog Devices ADG3233BRMZ, Logic Level Translator, Translator, Differential, 8-Pin MSOP

RS Stock No.: 807-1864Brand: Analog DevicesManufacturers Part No.: ADG3233BRMZ
brand-logo
View all in Home

Technical documents

Specifications

Logic Family

ADG

Mounting Type

Surface Mount

Package Type

MSOP

Output Type

Differential

Pin Count

8

Logic Function

Translator

Dimensions

3.2 x 3.2 x 0.95mm

Maximum Low Level Output Current

8mA

Maximum High Level Output Current

-8mA

Propagation Delay Test Condition

30pF

Maximum Operating Supply Voltage

3.6 V

Maximum Propagation Delay Time @ Maximum CL

10.5 ns@ 30 pF

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices ADG3233BRMZ, Logic Level Translator, Translator, Differential, 8-Pin MSOP

P.O.A.

Analog Devices ADG3233BRMZ, Logic Level Translator, Translator, Differential, 8-Pin MSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Logic Family

ADG

Mounting Type

Surface Mount

Package Type

MSOP

Output Type

Differential

Pin Count

8

Logic Function

Translator

Dimensions

3.2 x 3.2 x 0.95mm

Maximum Low Level Output Current

8mA

Maximum High Level Output Current

-8mA

Propagation Delay Test Condition

30pF

Maximum Operating Supply Voltage

3.6 V

Maximum Propagation Delay Time @ Maximum CL

10.5 ns@ 30 pF

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia