Technical documents
Specifications
Brand
Analog DevicesTechnology
CMOS/LVTTL
Package Type
LFCSP
Pin Count
8
Dimensions
3.25 x 3.25 x 0.85mm
Mounting Type
Surface Mount
Length
3.25mm
Width
3.25mm
Height
0.85mm
Maximum Operating Supply Voltage
2.75 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.65 V
Minimum Operating Temperature
-40 °C
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
P.O.A.
2
Technical documents
Specifications
Brand
Analog DevicesTechnology
CMOS/LVTTL
Package Type
LFCSP
Pin Count
8
Dimensions
3.25 x 3.25 x 0.85mm
Mounting Type
Surface Mount
Length
3.25mm
Width
3.25mm
Height
0.85mm
Maximum Operating Supply Voltage
2.75 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.65 V
Minimum Operating Temperature
-40 °C
Country of Origin
Korea, Republic Of