ADIS16203CCCZ Analog Devices, Inclinometer, 16-Pin LGA

RS Stock No.: 709-8600Brand: Analog DevicesManufacturers Part No.: ADIS16203CCCZ
brand-logo
View all in Motion Sensor ICs

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

LGA

Pin Count

16

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ADIS16203CCCZ Analog Devices, Inclinometer, 16-Pin LGA

P.O.A.

ADIS16203CCCZ Analog Devices, Inclinometer, 16-Pin LGA
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

LGA

Pin Count

16

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C