Analog Devices Voltage Supervisor 1.375V max. 32-Pin LQFP, ADM1068ASTZ

RS Stock No.: 802-3694Brand: Analog DevicesManufacturers Part No.: ADM1068ASTZ
brand-logo
View all in Voltage Supervisors

Technical documents

Specifications

Voltage Supervisor Type

Sequencer and Monitor

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Maximum Reset Threshold Voltage

1.375V

Minimum Reset Threshold Voltage

0.573V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

32

Dimensions

7 x 7 x 1.45mm

Maximum Monitored Voltage

14.4 V, 6 V

Maximum Operating Supply Voltage

5.4 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Monitored Voltage

3V

Country of Origin

Malaysia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices Voltage Supervisor 1.375V max. 32-Pin LQFP, ADM1068ASTZ

P.O.A.

Analog Devices Voltage Supervisor 1.375V max. 32-Pin LQFP, ADM1068ASTZ
Stock information temporarily unavailable.

Technical documents

Specifications

Voltage Supervisor Type

Sequencer and Monitor

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Maximum Reset Threshold Voltage

1.375V

Minimum Reset Threshold Voltage

0.573V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

32

Dimensions

7 x 7 x 1.45mm

Maximum Monitored Voltage

14.4 V, 6 V

Maximum Operating Supply Voltage

5.4 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Monitored Voltage

3V

Country of Origin

Malaysia