Technical documents
Specifications
Brand
Analog DevicesVoltage Supervisor Type
Open Drain Voltage Detector
Number of Supervisors
1
Manual Reset
Yes
Output Driver
Active Low, Open Drain
Mounting Type
Surface Mount
Maximum Reset Active Time
336ms
Package Type
SOT-143
Pin Count
4
Dimensions
2.9 x 1.3 x 0.9mm
Maximum Monitored Voltage
3V
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1 V
Minimum Monitored Voltage
2.93V
Maximum Operating Temperature
+125 °C
Country of Origin
Taiwan, Province Of China
Product details
Microprocessor Supervisory & Reset Circuits, Analog Devices
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Technical documents
Specifications
Brand
Analog DevicesVoltage Supervisor Type
Open Drain Voltage Detector
Number of Supervisors
1
Manual Reset
Yes
Output Driver
Active Low, Open Drain
Mounting Type
Surface Mount
Maximum Reset Active Time
336ms
Package Type
SOT-143
Pin Count
4
Dimensions
2.9 x 1.3 x 0.9mm
Maximum Monitored Voltage
3V
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1 V
Minimum Monitored Voltage
2.93V
Maximum Operating Temperature
+125 °C
Country of Origin
Taiwan, Province Of China
Product details
Microprocessor Supervisory & Reset Circuits, Analog Devices
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.