Analog Devices Voltage Supervisor 4.75V max. 8-Pin μSOIC, ADM690AARMZ

RS Stock No.: 759-2862Brand: Analog DevicesManufacturers Part No.: ADM690AARMZ
brand-logo
View all in Voltage Supervisors

Technical documents

Specifications

Voltage Supervisor Type

Microprocessor Supervisory Circuit

Number of Supervisors

1

Watchdog Timer

Yes

Maximum Reset Threshold Voltage

4.75V

Minimum Reset Threshold Voltage

4.5V

Mounting Type

Surface Mount

Package Type

μSOIC

Pin Count

8

Dimensions

3.1 x 3.1 x 0.94mm

Maximum Monitored Voltage

4.65V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices Voltage Supervisor 4.75V max. 8-Pin μSOIC, ADM690AARMZ

P.O.A.

Analog Devices Voltage Supervisor 4.75V max. 8-Pin μSOIC, ADM690AARMZ
Stock information temporarily unavailable.

Technical documents

Specifications

Voltage Supervisor Type

Microprocessor Supervisory Circuit

Number of Supervisors

1

Watchdog Timer

Yes

Maximum Reset Threshold Voltage

4.75V

Minimum Reset Threshold Voltage

4.5V

Mounting Type

Surface Mount

Package Type

μSOIC

Pin Count

8

Dimensions

3.1 x 3.1 x 0.94mm

Maximum Monitored Voltage

4.65V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.