Analog Devices ADM708ARZ, Processor Supervisor 4.4V, Reset Input 8-Pin, SOIC

RS Stock No.: 412-608Brand: Analog DevicesManufacturers Part No.: ADM708ARZ
brand-logo
View all in Voltage Supervisors

Technical documents

Specifications

Number of Supervisors

1

Manual Reset

Yes

Power Fail Detection

Yes

Output Driver

Active High, Active Low, Push-Pull

Mounting Type

Surface Mount

Maximum Reset Active Time

280ms

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Maximum Monitored Voltage

4.5V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

4.4V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1 V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices ADM708ARZ, Processor Supervisor 4.4V, Reset Input 8-Pin, SOIC
Select packaging type

P.O.A.

Analog Devices ADM708ARZ, Processor Supervisor 4.4V, Reset Input 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100+P.O.A.

Technical documents

Specifications

Number of Supervisors

1

Manual Reset

Yes

Power Fail Detection

Yes

Output Driver

Active High, Active Low, Push-Pull

Mounting Type

Surface Mount

Maximum Reset Active Time

280ms

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Maximum Monitored Voltage

4.5V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

4.4V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1 V