Analog Devices ADM7171ACPZ-R2, LDO Voltage Regulator Controller, 1A Adjustable, 1.2 → 5 V, -0.5 %, 1 % 8-Pin,

RS Stock No.: 160-9885Brand: Analog DevicesManufacturers Part No.: ADM7171ACPZ-R2
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Output Voltage

1.2 → 5 V

Number of Outputs

1

Line Regulation

±0.1 %/V

Accuracy

-0.5 %, 1 %

Load Regulation

0.4 %/A

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

6.3mA

Package Type

LFCSP

Pin Count

8

Output Type

Adjustable

Dimensions

3.1 x 3.1 x 0.75mm

Height

0.75mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.3 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

6.5 V

Width

3.1mm

Length

3.1mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices ADM7171ACPZ-R2, LDO Voltage Regulator Controller, 1A Adjustable, 1.2 → 5 V, -0.5 %, 1 % 8-Pin,

P.O.A.

Analog Devices ADM7171ACPZ-R2, LDO Voltage Regulator Controller, 1A Adjustable, 1.2 → 5 V, -0.5 %, 1 % 8-Pin,
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Output Voltage

1.2 → 5 V

Number of Outputs

1

Line Regulation

±0.1 %/V

Accuracy

-0.5 %, 1 %

Load Regulation

0.4 %/A

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

6.3mA

Package Type

LFCSP

Pin Count

8

Output Type

Adjustable

Dimensions

3.1 x 3.1 x 0.75mm

Height

0.75mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.3 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

6.5 V

Width

3.1mm

Length

3.1mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.