Analog Devices ADM8843ACPZ-REEL7 LED Driver IC, 2.6 → 5.5 V dc 20mA 16-Pin LFCSP

RS Stock No.: 820-9687Brand: Analog DevicesManufacturers Part No.: ADM8843ACPZ-REEL7
brand-logo
View all in LED Driver ICs

Technical documents

Specifications

Output Current

20mA

Input Voltage

2.6 → 5.5 V dc

AC or DC Input Voltage

DC

Maximum Output Power

2mW

Application

Cell Phones, DSC, Flashlight, Micro TFT Color Displays, Movie Lighting, PDA, Strobe Lighting, White Led Backlighting

Package Type

LFCSP

Number of Pins

16

Maximum Output Voltage

4.81V

Current Rating

0 → 20mA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices ADM8843ACPZ-REEL7 LED Driver IC, 2.6 → 5.5 V dc 20mA 16-Pin LFCSP

P.O.A.

Analog Devices ADM8843ACPZ-REEL7 LED Driver IC, 2.6 → 5.5 V dc 20mA 16-Pin LFCSP
Stock information temporarily unavailable.

Technical documents

Specifications

Output Current

20mA

Input Voltage

2.6 → 5.5 V dc

AC or DC Input Voltage

DC

Maximum Output Power

2mW

Application

Cell Phones, DSC, Flashlight, Micro TFT Color Displays, Movie Lighting, PDA, Strobe Lighting, White Led Backlighting

Package Type

LFCSP

Number of Pins

16

Maximum Output Voltage

4.81V

Current Rating

0 → 20mA