Analog Devices, 2.5 V Linear Voltage Regulator, 200mA, 1-Channel, ±2.5% 5-Pin, TSOT ADP151AUJZ-2.5-R7

RS Stock No.: 742-7761Brand: Analog DevicesManufacturers Part No.: ADP151AUJZ-2.5-R7
brand-logo
View all in Linear Voltage Regulators

Technical documents

Specifications

Maximum Output Current

200mA

Number of Outputs

1

Output Voltage

2.5 V

Line Regulation

0.05 %/V

Load Regulation

0.008 %/mA

Accuracy

±2.5%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.265mA

Package Type

TSOT

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 0.9mm

Maximum Input Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Height

0.9mm

Minimum Input Voltage

2.2 V

Maximum Operating Temperature

+125 °C

Width

1.6mm

Length

2.9mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 2.xV Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices, 2.5 V Linear Voltage Regulator, 200mA, 1-Channel, ±2.5% 5-Pin, TSOT ADP151AUJZ-2.5-R7

P.O.A.

Analog Devices, 2.5 V Linear Voltage Regulator, 200mA, 1-Channel, ±2.5% 5-Pin, TSOT ADP151AUJZ-2.5-R7
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

200mA

Number of Outputs

1

Output Voltage

2.5 V

Line Regulation

0.05 %/V

Load Regulation

0.008 %/mA

Accuracy

±2.5%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.265mA

Package Type

TSOT

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 0.9mm

Maximum Input Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Height

0.9mm

Minimum Input Voltage

2.2 V

Maximum Operating Temperature

+125 °C

Width

1.6mm

Length

2.9mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 2.xV Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.