Analog Devices ADP2108AUJZ-2.5-R7, PWM Current Mode Controller, 600 mA, 3000 kHz, 2.3 → 5.5 V, 5-Pin TSOT

RS Stock No.: 759-2884Brand: Analog DevicesManufacturers Part No.: ADP2108AUJZ-2.5-R7
brand-logo
View all in PWM

Technical documents

Specifications

Maximum Switching Frequency

3000 kHz

Output Voltage

2.5 V

Output Current

600 mA

Control Method

Current

Mounting Type

Surface Mount

Package Type

TSOT

Rise Time

550µs

Pin Count

5

Topology

Buck

Dimensions

2.9 x 1.6 x 0.9mm

Maximum Duty Cycle

100%

Length

2.9mm

Width

1.6mm

Height

0.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Product details

LDO (Low Dropout) Linear Voltage Regulators, 2.xV Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices ADP2108AUJZ-2.5-R7, PWM Current Mode Controller, 600 mA, 3000 kHz, 2.3 → 5.5 V, 5-Pin TSOT

P.O.A.

Analog Devices ADP2108AUJZ-2.5-R7, PWM Current Mode Controller, 600 mA, 3000 kHz, 2.3 → 5.5 V, 5-Pin TSOT
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Switching Frequency

3000 kHz

Output Voltage

2.5 V

Output Current

600 mA

Control Method

Current

Mounting Type

Surface Mount

Package Type

TSOT

Rise Time

550µs

Pin Count

5

Topology

Buck

Dimensions

2.9 x 1.6 x 0.9mm

Maximum Duty Cycle

100%

Length

2.9mm

Width

1.6mm

Height

0.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Product details

LDO (Low Dropout) Linear Voltage Regulators, 2.xV Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.