Analog Devices ADP3300ARTZ-5REEL7, LDO Regulator, 50mA, 5 V, ±0.8% 6-Pin, SOT-23

RS Stock No.: 709-1680Brand: Analog DevicesManufacturers Part No.: ADP3300ARTZ-5REEL7
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

50mA

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.02 mV/V

Accuracy

±0.8%

Load Regulation

0.06 mV/mA

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-23

Quiescent Current

<0.001mA

Pin Count

6

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

12 V

Height

1.15mm

Minimum Input Voltage

3 V

Length

2.9mm

Width

1.6mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 5V Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices ADP3300ARTZ-5REEL7, LDO Regulator, 50mA, 5 V, ±0.8% 6-Pin, SOT-23

P.O.A.

Analog Devices ADP3300ARTZ-5REEL7, LDO Regulator, 50mA, 5 V, ±0.8% 6-Pin, SOT-23
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

50mA

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.02 mV/V

Accuracy

±0.8%

Load Regulation

0.06 mV/mA

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-23

Quiescent Current

<0.001mA

Pin Count

6

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

12 V

Height

1.15mm

Minimum Input Voltage

3 V

Length

2.9mm

Width

1.6mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 5V Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.