Analog Devices ADP3330ARTZ-3.6-R7, LDO Regulator, 300mA, 3.6 V, ±0.7% 6-Pin, SOT-23

RS Stock No.: 709-1703Brand: Analog DevicesManufacturers Part No.: ADP3330ARTZ-3.6-R7
brand-logo

Technical documents

Specifications

Maximum Output Current

300mA

Output Voltage

3.6 V

Number of Outputs

1

Line Regulation

0.04 mV/V

Load Regulation

0.04 mV/mA

Accuracy

±0.7%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

0.034mA

Package Type

SOT-23

Pin Count

6

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Input Voltage

2.9 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

12 V

Minimum Operating Temperature

-40 °C

Height

1.15mm

Length

2.9mm

Width

1.6mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices ADP3330ARTZ-3.6-R7, LDO Regulator, 300mA, 3.6 V, ±0.7% 6-Pin, SOT-23

P.O.A.

Analog Devices ADP3330ARTZ-3.6-R7, LDO Regulator, 300mA, 3.6 V, ±0.7% 6-Pin, SOT-23
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

300mA

Output Voltage

3.6 V

Number of Outputs

1

Line Regulation

0.04 mV/V

Load Regulation

0.04 mV/mA

Accuracy

±0.7%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

0.034mA

Package Type

SOT-23

Pin Count

6

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Input Voltage

2.9 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

12 V

Minimum Operating Temperature

-40 °C

Height

1.15mm

Length

2.9mm

Width

1.6mm