ADSP-21488KSWZ-3B Analog Devices SHARC, 32/64bit DSP 350MHz 5 MB RAM 176-Pin LQFP

RS Stock No.: 877-9158Brand: Analog DevicesManufacturers Part No.: ADSP-21488KSWZ-3B
brand-logo
View all in Digital Signal Processors

Technical documents

Specifications

Maximum Frequency

350MHz

Series

SHARC

Device Million Instructions per Second

350MIPS

Data Bus Width

32/64bit

RAM Size

3 MB

Instruction Set Architecture

Super Harvard

Program Memory Size

5 MB

Program Memory Type

RAM

Numeric and Arithmetic Format

MAC

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

176

Typical Operating Supply Voltage

1.1 V

Number of UART Channels

1

Maximum Operating Temperature

+70 °C

Length

24.1mm

Height

1.45mm

Number of LIN Channels

0

Width

24.1mm

Number of USART Channels

0

Minimum Operating Temperature

0 °C

Number of CAN Channels

0

Dimensions

24.1 x 24.1 x 1.45mm

Number of SPI Channels

1

USB Channels

0

Number of Ethernet Channels

0

Number of Timers

1

Number of I2C Channels

0

Number of PCI Channels

0

Product details

SHARC® Digital Signal Processors

The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput. Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high performance are the key requirements.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ADSP-21488KSWZ-3B Analog Devices SHARC, 32/64bit DSP 350MHz 5 MB RAM 176-Pin LQFP

P.O.A.

ADSP-21488KSWZ-3B Analog Devices SHARC, 32/64bit DSP 350MHz 5 MB RAM 176-Pin LQFP
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Frequency

350MHz

Series

SHARC

Device Million Instructions per Second

350MIPS

Data Bus Width

32/64bit

RAM Size

3 MB

Instruction Set Architecture

Super Harvard

Program Memory Size

5 MB

Program Memory Type

RAM

Numeric and Arithmetic Format

MAC

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

176

Typical Operating Supply Voltage

1.1 V

Number of UART Channels

1

Maximum Operating Temperature

+70 °C

Length

24.1mm

Height

1.45mm

Number of LIN Channels

0

Width

24.1mm

Number of USART Channels

0

Minimum Operating Temperature

0 °C

Number of CAN Channels

0

Dimensions

24.1 x 24.1 x 1.45mm

Number of SPI Channels

1

USB Channels

0

Number of Ethernet Channels

0

Number of Timers

1

Number of I2C Channels

0

Number of PCI Channels

0

Product details

SHARC® Digital Signal Processors

The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput. Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high performance are the key requirements.