Technical documents
Specifications
Brand
Analog DevicesMaximum Frequency
450MHz
Series
SHARC+
Device Million Instructions per Second
720MIPS
Data Bus Width
32bit
RAM Size
640 kB
Instruction Set Architecture
RISC
Program Memory Size
512 kB
Program Memory Type
ROM
Numeric and Arithmetic Format
Fixed Point, Floating Point
Mounting Type
Surface Mount
Package Type
BGA
Pin Count
349
Typical Operating Supply Voltage
1.1 V, 3.3 V
Number of UART Channels
3
Minimum Operating Temperature
-40 °C
Number of CAN Channels
2
ADC Channels
8
Number of ADC Units
1
Maximum Operating Temperature
+110 °C
Number of PWM Units
1
Length
19.1mm
ADCs
1(8 x 12 bit)
Height
1.11mm
Number of LIN Channels
0
PWM Channels
3
Width
19.1mm
Number of USART Channels
0
Timers
1(8 Channel)
Dimensions
19.1 x 19.1 x 1.11mm
Pulse Width Modulation
1(3 Channel)
Number of SPI Channels
3
USB Channels
0
ADC Resolution
12bit
Number of Ethernet Channels
0
Number of Timers
1
Number of I2C Channels
3
Number of PCI Channels
0
Country of Origin
Taiwan, Province Of China
Product details
SHARC® Digital Signal Processors
The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput. Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high performance are the key requirements.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Analog DevicesMaximum Frequency
450MHz
Series
SHARC+
Device Million Instructions per Second
720MIPS
Data Bus Width
32bit
RAM Size
640 kB
Instruction Set Architecture
RISC
Program Memory Size
512 kB
Program Memory Type
ROM
Numeric and Arithmetic Format
Fixed Point, Floating Point
Mounting Type
Surface Mount
Package Type
BGA
Pin Count
349
Typical Operating Supply Voltage
1.1 V, 3.3 V
Number of UART Channels
3
Minimum Operating Temperature
-40 °C
Number of CAN Channels
2
ADC Channels
8
Number of ADC Units
1
Maximum Operating Temperature
+110 °C
Number of PWM Units
1
Length
19.1mm
ADCs
1(8 x 12 bit)
Height
1.11mm
Number of LIN Channels
0
PWM Channels
3
Width
19.1mm
Number of USART Channels
0
Timers
1(8 Channel)
Dimensions
19.1 x 19.1 x 1.11mm
Pulse Width Modulation
1(3 Channel)
Number of SPI Channels
3
USB Channels
0
ADC Resolution
12bit
Number of Ethernet Channels
0
Number of Timers
1
Number of I2C Channels
3
Number of PCI Channels
0
Country of Origin
Taiwan, Province Of China
Product details
SHARC® Digital Signal Processors
The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput. Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high performance are the key requirements.