Analog Devices ADUC7019BCPZ62I, 16/32bit ARM7TDMI Microcontroller, ADuC7, 41.78MHz, 62 kB Flash, 40-Pin LFCSP VQ

RS Stock No.: 850-7994Brand: Analog DevicesManufacturers Part No.: ADUC7019BCPZ62I
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ADuC7

Package Type

LFCSP VQ

Mounting Type

Surface Mount

Pin Count

40

Device Core

ARM7TDMI

Data Bus Width

16/32bit

Program Memory Size

62 kB

Maximum Frequency

41.78MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of CAN Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

2.7 → 3.6 V

Height

0.95mm

Number of LIN Channels

0

Width

9.1mm

Dimensions

9.1 x 9.1 x 0.95mm

Pulse Width Modulation

1 (16 bit)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

9.1mm

ADCs

1 (5 x 12 bit)

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

Korea, Republic Of

Product details

ARM7 Family Microcontrollers, Analog Devices

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices ADUC7019BCPZ62I, 16/32bit ARM7TDMI Microcontroller, ADuC7, 41.78MHz, 62 kB Flash, 40-Pin LFCSP VQ

P.O.A.

Analog Devices ADUC7019BCPZ62I, 16/32bit ARM7TDMI Microcontroller, ADuC7, 41.78MHz, 62 kB Flash, 40-Pin LFCSP VQ
Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

ADuC7

Package Type

LFCSP VQ

Mounting Type

Surface Mount

Pin Count

40

Device Core

ARM7TDMI

Data Bus Width

16/32bit

Program Memory Size

62 kB

Maximum Frequency

41.78MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of CAN Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

2.7 → 3.6 V

Height

0.95mm

Number of LIN Channels

0

Width

9.1mm

Dimensions

9.1 x 9.1 x 0.95mm

Pulse Width Modulation

1 (16 bit)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

9.1mm

ADCs

1 (5 x 12 bit)

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

Korea, Republic Of

Product details

ARM7 Family Microcontrollers, Analog Devices