Technical documents
Specifications
Brand
Analog DevicesNumber of Channels
2
Maximum Data Rate
25Mbps
Package Type
SOIC
Maximum Forward Voltage
5.5V
Maximum Input Current
6.4 mA
Isolation Voltage
3 kVrms
Rise Time
3ns
Number of Pins
8
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
5mm
Depth
1.5mm
Width
4mm
Country of Origin
Taiwan, Province Of China
Product details
ADuM128x Series, 3kVrms Dual Channel Digital Isolators, Analog Devices
The ADuM128x series from Analog Devices is a range of dual channel digital isolators incorporating Analog Devices iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic air core transformer technology in these isolation components.
Features
Low propagation delay: 20 ns typical
Low dynamic power consumption
Bidirectional communication
3V to 5V level translation
High common-mode transient immunity: >25kV/μs
Typical Applications
General purpose multi-channel isolation
Data converter isolation
Industrial field bus isolation
Hybrid electric vehicles – battery monitor and motor drive
Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
98
P.O.A.
98
Technical documents
Specifications
Brand
Analog DevicesNumber of Channels
2
Maximum Data Rate
25Mbps
Package Type
SOIC
Maximum Forward Voltage
5.5V
Maximum Input Current
6.4 mA
Isolation Voltage
3 kVrms
Rise Time
3ns
Number of Pins
8
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
5mm
Depth
1.5mm
Width
4mm
Country of Origin
Taiwan, Province Of China
Product details
ADuM128x Series, 3kVrms Dual Channel Digital Isolators, Analog Devices
The ADuM128x series from Analog Devices is a range of dual channel digital isolators incorporating Analog Devices iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic air core transformer technology in these isolation components.
Features
Low propagation delay: 20 ns typical
Low dynamic power consumption
Bidirectional communication
3V to 5V level translation
High common-mode transient immunity: >25kV/μs
Typical Applications
General purpose multi-channel isolation
Data converter isolation
Industrial field bus isolation
Hybrid electric vehicles – battery monitor and motor drive
Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.