CMP401GSZ Analog Devices, Quad Comparator, 16-Pin SOIC

RS Stock No.: 697-7959Brand: Analog DevicesManufacturers Part No.: CMP401GSZ
brand-logo
View all in Comparators

Technical documents

Specifications

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Length

10mm

Width

4mm

Height

1.5mm

Typical CMRR

60dB

Typical PSRR

60dB

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

80 dB

Product details

Comparators, Analog Devices

Comparators, Analog Devices

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

CMP401GSZ Analog Devices, Quad Comparator, 16-Pin SOIC

P.O.A.

CMP401GSZ Analog Devices, Quad Comparator, 16-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Length

10mm

Width

4mm

Height

1.5mm

Typical CMRR

60dB

Typical PSRR

60dB

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

80 dB

Product details

Comparators, Analog Devices

Comparators, Analog Devices