Technical documents
Specifications
Brand
Analog DevicesTechnology
MESFET
Package Type
MSOP
Pin Count
8
Mounting Type
Surface Mount
Dimensions
3.1 x 3.1 x 0.97mm
Length
3.1mm
Width
3.1mm
Height
0.97mm
Maximum Operating Supply Voltage
5 V dc
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Analog Devices Hittite HMC336MS8GE, RF Switch 6GHz Single SPDT 37dB Isolation MESFET 8-Pin MSOP
1
P.O.A.
Analog Devices Hittite HMC336MS8GE, RF Switch 6GHz Single SPDT 37dB Isolation MESFET 8-Pin MSOP
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Analog DevicesTechnology
MESFET
Package Type
MSOP
Pin Count
8
Mounting Type
Surface Mount
Dimensions
3.1 x 3.1 x 0.97mm
Length
3.1mm
Width
3.1mm
Height
0.97mm
Maximum Operating Supply Voltage
5 V dc
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C