Analog Devices Hittite HMC536LP2E, SPDT RF Switch 6GHz Single SPDT 24dB Isolation 6-Pin DFN

RS Stock No.: 862-6287Brand: Analog DevicesManufacturers Part No.: HMC536LP2E
brand-logo
View all in RF ICs

Technical documents

Specifications

Package Type

DFN

Pin Count

6

Mounting Type

Surface Mount

Dimensions

2.5 x 2.5 x 0.95mm

Length

2.5mm

Width

2.5mm

Height

0.95mm

Maximum Operating Supply Voltage

5 V dc

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V dc

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices Hittite HMC536LP2E, SPDT RF Switch 6GHz Single SPDT 24dB Isolation 6-Pin DFN

P.O.A.

Analog Devices Hittite HMC536LP2E, SPDT RF Switch 6GHz Single SPDT 24dB Isolation 6-Pin DFN
Stock information temporarily unavailable.

Technical documents

Specifications

Package Type

DFN

Pin Count

6

Mounting Type

Surface Mount

Dimensions

2.5 x 2.5 x 0.95mm

Length

2.5mm

Width

2.5mm

Height

0.95mm

Maximum Operating Supply Voltage

5 V dc

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V dc