Technical documents
Specifications
Brand
Analog DevicesTechnology
MESFET
Package Type
QFN
Pin Count
16
Mounting Type
Surface Mount
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
-5 V dc
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Analog Devices Hittite HMC547LP3E, SPDT RF Switch 20GHz Single SPDT 33dB Isolation MESFET 16-Pin QFN
1
P.O.A.
Analog Devices Hittite HMC547LP3E, SPDT RF Switch 20GHz Single SPDT 33dB Isolation MESFET 16-Pin QFN
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Analog DevicesTechnology
MESFET
Package Type
QFN
Pin Count
16
Mounting Type
Surface Mount
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
-5 V dc