Technical documents
Specifications
Brand
Analog DevicesMaximum Power Gain
11.5 dB
Maximum Input Frequency
5GHz
Maximum Output Frequency
14GHz
Maximum Power Dissipation
178 mW
Mounting Type
Surface Mount
Package Type
SMT
Pin Count
12
Dimensions
3 x 3 x 0.92mm
Length
3mm
Width
3mm
Height
0.92mm
Maximum Operating Temperature
+85 °C
Series
Hittite
Minimum Operating Temperature
-40 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Analog DevicesMaximum Power Gain
11.5 dB
Maximum Input Frequency
5GHz
Maximum Output Frequency
14GHz
Maximum Power Dissipation
178 mW
Mounting Type
Surface Mount
Package Type
SMT
Pin Count
12
Dimensions
3 x 3 x 0.92mm
Length
3mm
Width
3mm
Height
0.92mm
Maximum Operating Temperature
+85 °C
Series
Hittite
Minimum Operating Temperature
-40 °C