Analog Devices SSM2220PZ Dual PNP Transistor, 20 mA, 36 V, 8-Pin PDIP

RS Stock No.: 522-8809Brand: Analog DevicesManufacturers Part No.: SSM2220PZ
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

20 mA

Maximum Collector Emitter Voltage

36 V

Package Type

PDIP

Mounting Type

Through Hole

Transistor Configuration

Isolated

Maximum Collector Base Voltage

36 V

Pin Count

8

Number of Elements per Chip

2

Dimensions

3.43 x 9.27 x 7.24mm

Maximum Operating Temperature

+85 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices SSM2220PZ Dual PNP Transistor, 20 mA, 36 V, 8-Pin PDIP

P.O.A.

Analog Devices SSM2220PZ Dual PNP Transistor, 20 mA, 36 V, 8-Pin PDIP
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

20 mA

Maximum Collector Emitter Voltage

36 V

Package Type

PDIP

Mounting Type

Through Hole

Transistor Configuration

Isolated

Maximum Collector Base Voltage

36 V

Pin Count

8

Number of Elements per Chip

2

Dimensions

3.43 x 9.27 x 7.24mm

Maximum Operating Temperature

+85 °C