Ansmann NiCd, NiMH Battery Pack 2 → 4 Cell Battery Charger with EURO, UKplug

RS Stock No.: 843-0721Brand: AnsmannManufacturers Part No.: 2012-3003
brand-logo
View all in Home

Technical documents

Specifications

Brand

Ansmann

Battery Sizes Charged

Battery Pack

Chemistries Charged

NiCd, NiMH

Number of Cells Charged

2 → 4

Plug Type

EURO, UK

Input Voltage

100 → 240V ac

Maximum Output Power

960mW

Output Connectors

Plug

Dimensions

44 x 34 x 74mm

Weight

115g

Country of Origin

China

Product details

Ansmann AC24 Traveller Charger

The Ansmann AC24 Traveller plug-in charger for NiCd/NiMH battery packs with 2-4 cells (2.4 - 4.8V)

Lightweight switch mode design
200mA charge current
Changeable plug heads for use in Europe and UK
Multiple output plugs
Changeable output polarity
LED charge status indicator
Short circuit and reverse connection protection

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ansmann NiCd, NiMH Battery Pack 2 → 4 Cell Battery Charger with EURO, UKplug

P.O.A.

Ansmann NiCd, NiMH Battery Pack 2 → 4 Cell Battery Charger with EURO, UKplug
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Ansmann

Battery Sizes Charged

Battery Pack

Chemistries Charged

NiCd, NiMH

Number of Cells Charged

2 → 4

Plug Type

EURO, UK

Input Voltage

100 → 240V ac

Maximum Output Power

960mW

Output Connectors

Plug

Dimensions

44 x 34 x 74mm

Weight

115g

Country of Origin

China

Product details

Ansmann AC24 Traveller Charger

The Ansmann AC24 Traveller plug-in charger for NiCd/NiMH battery packs with 2-4 cells (2.4 - 4.8V)

Lightweight switch mode design
200mA charge current
Changeable plug heads for use in Europe and UK
Multiple output plugs
Changeable output polarity
LED charge status indicator
Short circuit and reverse connection protection