MP400FC Apex, High Voltage, Op Amp, 1MHz, 10 → 50 V, 42-Pin PDIP

RS Stock No.: 716-5889Brand: ApexManufacturers Part No.: MP400FC
View all in Op Amps

Technical documents

Specifications

Brand

Apex

Amplifier Type

High Voltage

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

42

Typical Single Supply Voltage

10 → 50 V

Typical Gain Bandwidth Product

1MHz

Typical Slew Rate

350V/µs

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Rail to Rail

No

Typical Voltage Gain

120 dB

Height

6.6mm

Dimensions

73.4 x 41.4 x 6.6mm

Length

73.4mm

Width

41.4mm

Product details

Power Operational Amplifiers, Apex

Power Operational Amplifiers, Apex

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MP400FC Apex, High Voltage, Op Amp, 1MHz, 10 → 50 V, 42-Pin PDIP

P.O.A.

MP400FC Apex, High Voltage, Op Amp, 1MHz, 10 → 50 V, 42-Pin PDIP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Apex

Amplifier Type

High Voltage

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

42

Typical Single Supply Voltage

10 → 50 V

Typical Gain Bandwidth Product

1MHz

Typical Slew Rate

350V/µs

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Rail to Rail

No

Typical Voltage Gain

120 dB

Height

6.6mm

Dimensions

73.4 x 41.4 x 6.6mm

Length

73.4mm

Width

41.4mm

Product details

Power Operational Amplifiers, Apex

Power Operational Amplifiers, Apex