PA09 Apex, High Voltage, Op Amp, 150MHz, 8-Pin TO-3

RS Stock No.: 716-5909Brand: ApexManufacturers Part No.: PA09
View all in Op Amps

Technical documents

Specifications

Brand

Apex

Amplifier Type

High Voltage

Mounting Type

Through Hole

Package Type

TO-3

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

150MHz

Typical Dual Supply Voltage

±35V

Typical Slew Rate

225V/µs

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

98 dB

Height

6.4mm

Dimensions

38.9 x 25.4 x 6.4mm

Length

38.9mm

Width

25.4mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

PA09 Apex, High Voltage, Op Amp, 150MHz, 8-Pin TO-3

P.O.A.

PA09 Apex, High Voltage, Op Amp, 150MHz, 8-Pin TO-3
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Apex

Amplifier Type

High Voltage

Mounting Type

Through Hole

Package Type

TO-3

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

150MHz

Typical Dual Supply Voltage

±35V

Typical Slew Rate

225V/µs

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

98 dB

Height

6.4mm

Dimensions

38.9 x 25.4 x 6.4mm

Length

38.9mm

Width

25.4mm