PA98 Apex, Op Amp, 100MHz, 12-Pin SIP

RS Stock No.: 716-5977Brand: ApexManufacturers Part No.: PA98
View all in Op Amps

Technical documents

Specifications

Brand

Apex

Mounting Type

Through Hole

Package Type

SIP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

12

Typical Gain Bandwidth Product

100MHz

Typical Dual Supply Voltage

±150V

Typical Slew Rate

1000V/µs

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

111 dB

Height

22.35mm

Dimensions

30.99 x 6.86 x 22.35mm

Length

30.99mm

Width

6.86mm

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

PA98 Apex, Op Amp, 100MHz, 12-Pin SIP

P.O.A.

PA98 Apex, Op Amp, 100MHz, 12-Pin SIP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Apex

Mounting Type

Through Hole

Package Type

SIP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

12

Typical Gain Bandwidth Product

100MHz

Typical Dual Supply Voltage

±150V

Typical Slew Rate

1000V/µs

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

111 dB

Height

22.35mm

Dimensions

30.99 x 6.86 x 22.35mm

Length

30.99mm

Width

6.86mm

Country of Origin

United States