Arcol 2.2kΩ Thick Film Resistor 35W ±5% AP836 2K2 J 100PPM

RS Stock No.: 162-1109Brand: ArcolManufacturers Part No.: AP836 2K2 J 100PPM
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Arcol

Resistance

2.2kΩ

Power Rating

35W

Tolerance

±5%

Technology

Thick Film

Series

AP836

Package/Case

TO-220

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-65°C

Lead Pitch

5.33mm

Country of Origin

China

Product details

AP836 Series 35 Watts TO-220 High Power Resistors

The AP836 series Non-inductive 35 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP836 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading

35 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Arcol 2.2kΩ Thick Film Resistor 35W ±5% AP836 2K2 J 100PPM

P.O.A.

Arcol 2.2kΩ Thick Film Resistor 35W ±5% AP836 2K2 J 100PPM
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Arcol

Resistance

2.2kΩ

Power Rating

35W

Tolerance

±5%

Technology

Thick Film

Series

AP836

Package/Case

TO-220

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-65°C

Lead Pitch

5.33mm

Country of Origin

China

Product details

AP836 Series 35 Watts TO-220 High Power Resistors

The AP836 series Non-inductive 35 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP836 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading

35 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case