Arduino 512 KB Flash Memory, 64 KB SRAM, Bluetooth, CAN, Ethernet, NFC Connector, On-Board EEPROM Memory, SPI, SWD

RS Stock No.: 143-8547Brand: ArduinoManufacturers Part No.: A000138
brand-logo

Technical documents

Specifications

Brand

Arduino

Classification

Development Board

Technology

512 KB Flash Memory, 64 KB SRAM, Bluetooth, CAN, Ethernet, NFC Connector, On-Board EEPROM Memory, SPI, SWD Connector, TWI, UART, USB Host, WiFi

Device Core

ARM Cortex M4F

Processor Family Name

Arduino

Processor Part Number

Nordic nRF52832

Processor Type

MCU

Country of Origin

Italy

Product details

Arduino Primo Core

The Primo Core is a tiny, coin sized Arduino, designed for IoT and wearable applications. Not only is it physically small, it uses a tiny amount of power too so perfect for battery operation. It uses a Nordic nrf52832 chip with Bluetooth smart (BLE 4.0) and NFC-A tag functions, together with integrated motion and environmental sensors.

Primo Core Main Features

10 digital input/output pins
10 PWM (all digital pins)
Accelerometer and gyroscope sensor
Temperature and humidity sensor
RGB LED
Programming SWD connector
Coin cell battery connector (CR2032 battery included – RS 866-0672)
BLE interface
NFC connector (external NFC tag included)
Microcontroller reset buttons
On/Off switch for powering the board
Input Voltage: 5 V
PCB Size: 32 x 32 mm

Arduino Microcontroller

Microcontroller: Nordic nRF52832
Architecture: ARM Cortex-M4F
Operating Voltage: 3.3 V
Flash memory: 512 KB
SRAM: 64 KB
Clock Speed: 64 MHz
Analogue I/O Pins: 8
Bluetooth Smart (BLE 4.0): TX power up to +4 dBm -96 dBm sensitivity in BLE mode

Required Software

Arduino IDE 1.8.x software, download the Arduino NRF52 Boards platform from the Board Manager and follow the Getting Started guide.

http://www.arduino.org/learning/getting-started/getting-started-with-arduino-primo-core
http://www.arduino.org/learning/tutorials/boards-tutorials/content/arduino-primo-core-tutorials

Arduino Nordic Development Boards

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Arduino 512 KB Flash Memory, 64 KB SRAM, Bluetooth, CAN, Ethernet, NFC Connector, On-Board EEPROM Memory, SPI, SWD

P.O.A.

Arduino 512 KB Flash Memory, 64 KB SRAM, Bluetooth, CAN, Ethernet, NFC Connector, On-Board EEPROM Memory, SPI, SWD
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Arduino

Classification

Development Board

Technology

512 KB Flash Memory, 64 KB SRAM, Bluetooth, CAN, Ethernet, NFC Connector, On-Board EEPROM Memory, SPI, SWD Connector, TWI, UART, USB Host, WiFi

Device Core

ARM Cortex M4F

Processor Family Name

Arduino

Processor Part Number

Nordic nRF52832

Processor Type

MCU

Country of Origin

Italy

Product details

Arduino Primo Core

The Primo Core is a tiny, coin sized Arduino, designed for IoT and wearable applications. Not only is it physically small, it uses a tiny amount of power too so perfect for battery operation. It uses a Nordic nrf52832 chip with Bluetooth smart (BLE 4.0) and NFC-A tag functions, together with integrated motion and environmental sensors.

Primo Core Main Features

10 digital input/output pins
10 PWM (all digital pins)
Accelerometer and gyroscope sensor
Temperature and humidity sensor
RGB LED
Programming SWD connector
Coin cell battery connector (CR2032 battery included – RS 866-0672)
BLE interface
NFC connector (external NFC tag included)
Microcontroller reset buttons
On/Off switch for powering the board
Input Voltage: 5 V
PCB Size: 32 x 32 mm

Arduino Microcontroller

Microcontroller: Nordic nRF52832
Architecture: ARM Cortex-M4F
Operating Voltage: 3.3 V
Flash memory: 512 KB
SRAM: 64 KB
Clock Speed: 64 MHz
Analogue I/O Pins: 8
Bluetooth Smart (BLE 4.0): TX power up to +4 dBm -96 dBm sensitivity in BLE mode

Required Software

Arduino IDE 1.8.x software, download the Arduino NRF52 Boards platform from the Board Manager and follow the Getting Started guide.

http://www.arduino.org/learning/getting-started/getting-started-with-arduino-primo-core
http://www.arduino.org/learning/tutorials/boards-tutorials/content/arduino-primo-core-tutorials

Arduino Nordic Development Boards