Arlec HL19 Halogen Work Light, 500 W, 240 V, IP44

RS Stock No.: 471-6866Brand: ArlecManufacturers Part No.:
brand-logo
View all in Work Lights

Technical documents

Specifications

Brand

Arlec

Type

Tripod

Lamp Type

Halogen

Wattage

500 W

Voltage Rating

240 V

IP Rating

IP44

Case Material

Die Cast Aluminium

Height

1.8m

Lamp Supplied

Yes

Country of Origin

China

Product details

Standard Linear

Linear tungsten halogen lamps provide outstanding light quality. The Crisp white light of these halogen lamps delivers superior colour reproduction. Halogen lamps are also more energy efficient than conventional incandescent lamps and offer a longer life.

Crisp white light
Excellent colour rendering
Up to 25% energy saving compared to incandescent lamps

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Arlec HL19 Halogen Work Light, 500 W, 240 V, IP44

P.O.A.

Arlec HL19 Halogen Work Light, 500 W, 240 V, IP44
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Arlec

Type

Tripod

Lamp Type

Halogen

Wattage

500 W

Voltage Rating

240 V

IP Rating

IP44

Case Material

Die Cast Aluminium

Height

1.8m

Lamp Supplied

Yes

Country of Origin

China

Product details

Standard Linear

Linear tungsten halogen lamps provide outstanding light quality. The Crisp white light of these halogen lamps delivers superior colour reproduction. Halogen lamps are also more energy efficient than conventional incandescent lamps and offer a longer life.

Crisp white light
Excellent colour rendering
Up to 25% energy saving compared to incandescent lamps