Asco G 1/4 Pneumatic Regulator - 0.5bar to 10bar, 1/4 in, 16bar max. input

RS Stock No.: 278-4621Brand: AscoManufacturers Part No.: 34204034
brand-logo
View all in Pneumatic Regulators

Technical documents

Specifications

Brand

Asco

Port Connection

G 1/4

Maximum Outlet Pressure

10bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

342

Port Connection Thread Size

1/4 in

Maximum Flow Rate

1200L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

Modulair 107 and 112 Regulators

Range of regulators G1/4" → G1/2".
Pressure adjustment knob with locking feature.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Asco G 1/4 Pneumatic Regulator - 0.5bar to 10bar, 1/4 in, 16bar max. input

P.O.A.

Asco G 1/4 Pneumatic Regulator - 0.5bar to 10bar, 1/4 in, 16bar max. input
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Asco

Port Connection

G 1/4

Maximum Outlet Pressure

10bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

342

Port Connection Thread Size

1/4 in

Maximum Flow Rate

1200L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

Modulair 107 and 112 Regulators

Range of regulators G1/4" → G1/2".
Pressure adjustment knob with locking feature.