Technical documents
Specifications
Brand
Asei KougyouMinimum Temperature Sensitivity
70°C
Number of Temperature Levels
1
Orientation
Circle
Label Length
5mm
Label Width
5mm
Country of Origin
Japan
Product details
Thermocolour Sensor Labels, SS Series
5 mm square, ideal for semiconductor temperature testing
Once colour has changed, thermocolour material does not revert to original colour
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Asei Kougyou Temperature Sensitive Label, 70°C to 1 Level
1
P.O.A.
Asei Kougyou Temperature Sensitive Label, 70°C to 1 Level
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Asei KougyouMinimum Temperature Sensitivity
70°C
Number of Temperature Levels
1
Orientation
Circle
Label Length
5mm
Label Width
5mm
Country of Origin
Japan
Product details
Thermocolour Sensor Labels, SS Series
5 mm square, ideal for semiconductor temperature testing
Once colour has changed, thermocolour material does not revert to original colour